Amphenol 125-3011-068 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Multiple |
| Conductor Material | Copper |
| Current Rating | 750mA |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 68 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 125-3011-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.