
Ultra 320 flat ribbon cable, 30 AWG copper conductors, 68 conductors, 0.635mm pitch, 6 Ohm impedance, 17pF capacitance, and 150V voltage rating. Features TPE insulation and jacket, tin contact plating, and a 750mA current rating. This unshielded cable is supplied on a 250-foot spool.
Sign in to ask questions about the Amphenol 125-3096-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 125-3096-900 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 0.635mm |
| Capacitance | 17pF |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 750mA |
| Impedance | 6R |
| Insulation Material | TPE |
| Jacket Material | TPE |
| Length | 250foot |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Ways | 10 |
| Package Quantity | 250 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.025inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 125-3096-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
