
RF Connectors / Coaxial Connectors SMP M Thread-In Herm Conn (.015), FD
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |