
This gold plated wire housing contact features a copper body with gold plating on the body, center contact, and contact. It has a 50 ohm impedance and can withstand up to 500 mating cycles. The contact is suitable for use in high frequency applications, with a maximum operating frequency of 26.5 GHz. The contact is designed for panel mount and is available in bulk packaging. It can operate in a temperature range of -65°C to 165°C.
Amphenol 1279-4002 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1279-4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.