Amphenol 1285-6004 technical specifications.
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | PCB |
| Polarity | Standard |
| Series | SMP |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1285-6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
