This coaxial RF connector features a copper and stainless steel body with gold plating, and a gold-plated center contact made of copper. It has an impedance of 50R and a maximum operating frequency of 18GHz. The connector is designed for free-hanging mounting and can operate within a temperature range of -65°C to 165°C. It is compliant with RoHS regulations.
Amphenol 131-7017-1000 technical specifications.
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.