
The 131-7020 connector features gold-plated contacts and a copper contact material. It has a female gender type A and B and is designed for free-hanging mounting. The connector operates at a maximum frequency of 18GHz and has an impedance of 50R. It can withstand operating temperatures between -65°C and 165°C.
Amphenol 131-7020 technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| RoHS | Compliant |
No datasheet is available for this part.
