This 3.5mm adapter features a straight body orientation and a PL/PL gender configuration. It operates over a frequency range of 0 to 34GHz and has a minimum operating temperature of -65°C and a maximum operating temperature of 85°C. The contact plating is gold over copper.
Sign in to ask questions about the Amphenol 131-7021-1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 131-7021-1001 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 45.56 |
| Product Depth (mm) | 7.92 |
| Type | 3.5mm Adapter |
| Gender | PL/PL |
| Operating Frequency | 0 to 34GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Copper |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 131-7021-1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.