
26-conductor twisted pair flat cable, 28AWG copper conductors with tin plating, featuring a 1.27mm pitch and 100 Ohm characteristic impedance. Insulated with PVC, this unshielded cable operates at 300V and has a current rating of 1A. Approvals include UL and CSA, with a maximum operating temperature of 80°C. Available in bulk packaging, this flat flex cable is designed for reliable signal transmission.
Checking distributor stock and pricing after the page loads.
Amphenol 132-2801-026 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 15pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 33.68mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Pairs | 13 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 1.326inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat, Flat Flex |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
