
34-conductor twisted pair flat cable featuring 28AWG copper conductors with tin plating, insulated with PVC for a 300V rating. This unshielded cable offers a 1.27mm pitch and 100-ohm characteristic impedance, suitable for a 1A current rating. Designed for flexible applications, it operates within a temperature range of -80°C to 80°C and is available in 100-foot lengths. Approvals include UL and CSA.
Amphenol 132-2801-034 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 15pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 43.84mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Pairs | 17 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 1.726inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat, Flat Flex, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2801-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
