
60 conductor flat cable, 28 AWG, featuring a 1.27mm pitch and 100-foot spool length. Constructed with copper conductors and tin plating, this unshielded cable offers a 1A current rating and 300V voltage rating. The PVC insulation and polyvinyl jacket provide durability, with a characteristic impedance of 100 Ohms. This twisted pair flat cable operates within a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Amphenol 132-2801-060 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 49.2pF |
| Characteristic Impedance | 100R |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Pairs | 30 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Twist N Flat® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 1.07mm |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 76.86mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.
