Twisted Pair Flat Cable Polyvinyl Chloride 60Conductors 28AWG 300V Multi Color
Amphenol 132-2802-260 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 60 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132-2802-260 to view detailed technical specifications.
No datasheet is available for this part.