
RF coaxial connector, SMA male, cable mount, straight orientation, featuring a brass body with gold plating and a gold-plated brass center contact. This connector operates up to 18 GHz with a 50 Ohm impedance, utilizing PTFE dielectric material. Designed for solder termination, it offers 500 mating cycles and a temperature range of -65°C to 165°C.
Amphenol 132101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.081483oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
