
Male RF coaxial connector for cable mounting, featuring a straight orientation and solder termination. Constructed with a brass body and center contact, both plated in gold for optimal conductivity. Operates up to 18 GHz with a 50 Ohm impedance, utilizing a PTFE dielectric. Designed for 500 mating cycles and rated for temperatures from -65°C to 165°C.
Sign in to ask questions about the Amphenol 132102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132102 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.083952oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.