
The SMA connector features a brass contact with gold plating, supporting up to 500 mating cycles. It is designed for cable mount applications, with a straight orientation and a package quantity of one per bag. The connector is suitable for standard polarity connections and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132102-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132102-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.