
Straight SMA coaxial connector for 0 to 18 GHz operation, featuring a brass body with gold plating and a copper center contact also plated in gold. This free-hanging, cable-mount connector utilizes a PTFE dielectric and Teflon insulation, offering a 50 Ohm impedance and a maximum operating temperature of 165°C. Designed for solder termination, it supports up to 500 mating cycles and has a depth of 6.35mm and length of 12.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
