
RF SMA connector, female, straight orientation, panel mount bulkhead with front side nut. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance, suitable for up to 500 mating cycles. Rated for -65°C to 165°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
