The Amphenol 132109RP is a 50 ohm SMA flange mount RF connector with a maximum frequency of 18 GHz. It is designed for panel mount applications and features a solder termination. The connector is packaged individually in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RP-SMA |
| Termination | Solder |
| RoHS | Compliant |