
RF coaxial connector, male, cable mount, solder termination. Features a brass body with gold plating, gold-plated brass center contact, and PTFE dielectric. Operates from 0 to 18 GHz with a 50 Ohm impedance. Designed for 500 mating cycles, this connector offers a maximum operating temperature of 165°C and a minimum of -65°C.
Sign in to ask questions about the Amphenol 132112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132112 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
