
Straight SMA RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 12.4 GHz. Constructed with a brass body plated in gold, it utilizes a PTFE dielectric and copper/brass contacts also plated in gold. This connector offers a voltage rating of 375V, a maximum operating temperature of 165°C, and a mating cycle of 500. It is RoHS compliant and lead-free.
Amphenol 132114RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 23mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132114RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
