
RF SMA connector for cable mounting, featuring a straight, male configuration with a crimp termination. This connector boasts a 50 Ohm impedance and operates up to 12.4 GHz, with a voltage rating of 500V. Constructed with a brass body and gold plating, it utilizes PTFE dielectric and brass/copper contacts with gold plating for reliable performance. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 165°C.
Amphenol 132116RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.160849oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132116RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.