
RF SMA connector, female, panel mount, cable mount, featuring a brass body with gold plating and a PTFE dielectric. This straight orientation connector offers a 50 Ohm impedance and operates up to 12.4 GHz. It has a copper center contact with gold plating, a voltage rating of 375V, and a maximum operating temperature of 165°C. Termination is via crimp, with a 500 mating cycle lifespan.
Amphenol 132119 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
