
RF SMA connector, female, board mount, solder terminal, jack. Features 50 Ohm impedance, 18 GHz maximum frequency, and a straight orientation. Constructed with a brass body plated in gold, copper center contacts also gold plated, and a PTFE dielectric. Designed for through-hole PCB mounting with a solder termination. Operates from -65°C to 165°C and offers 500 mating cycles.
Amphenol 132134 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.035274oz |
| RoHS | Compliant |
No datasheet is available for this part.
