
Right-angle SMA coaxial connector for PCB mounting. Features brass body with gold plating and a copper center contact also plated in gold. Operates up to 12.4GHz with 50-ohm impedance and PTFE dielectric. Designed for 500 mating cycles, withstanding temperatures from -65°C to 165°C. Through-hole termination for solder connection.
Sign in to ask questions about the Amphenol 132135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132135 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.201767oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
