
Right-angle RF SMA connector, female, board mount, solder terminal jack. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 18 GHz with a maximum frequency of 12.4 GHz and 50 Ohm impedance. Rated for 500 mating cycles, with a temperature range of -65°C to 165°C.
Amphenol 132136 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.1mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.183425oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
