
Right-angle RF coaxial connector with 50 Ohm impedance, designed for surface mount and through-hole applications. Features gold-plated brass body and center contact, with a PTFE dielectric for reliable signal transmission up to 18GHz. Offers a mating cycle of 500 and operates across a temperature range of -65°C to 165°C, with a voltage rating of 500V. Termination is via solder.
Amphenol 132136-12 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 132136-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
