
Right-angle RF coaxial receptacle featuring a gold-plated brass body and gold-plated brass/copper center contact. This board-mount connector offers a solder terminal for termination, a PTFE dielectric, and a 50-ohm impedance. Designed for frequencies up to 12.4 GHz, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. The connector is RoHS compliant and rated for 375V.
Amphenol 132136RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 375V |
| Weight | 0.144623oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132136RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.