
RF SMA connector, female, panel mount, solder terminal, jack. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at 50 Ohm impedance with a maximum frequency of 12.4 GHz, supporting up to 18 GHz. Designed for bulkhead mounting with a straight orientation and 500 mating cycles.
Amphenol 132137 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front, Panel, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.08889oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.