This SMA bulkhead receptacle features a straight, 1-port design for panel mounting with a 4-hole flange. Constructed with a brass body plated in gold and a copper contact also plated in gold, it offers a 50-ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. The dielectric is PTFE, and the component supports 500 mating cycles, with a temperature range of -65°C to 165°C. Termination is via solder.
Amphenol 132142 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 14.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.148669oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.