RF SMA connector, female receptacle for panel mount applications. Features a brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Offers 50 Ohm impedance, straight orientation, and a solder termination. Operates from 0 to 18 GHz with a maximum frequency of 12.4 GHz and a temperature range of -65°C to 165°C. Designed for 500 mating cycles.
Amphenol 132146 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.109349oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.