This SMA flange mount RF connector features a straight body orientation and gold contact plating. It operates at frequencies up to 12.4 GHz and has an impedance of 50. The connector is designed for use in environments with operating temperatures between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |