
SMA 4-hole flange RF connector with a straight, bulkhead mount orientation. Features brass body with gold plating and a PTFE dielectric. Offers 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 12.4 GHz. Includes gold-plated copper center contact and supports 500 mating cycles. Rated for -65°C to 165°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 12.07mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.093123oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
