RF coaxial connector, SMA series, straight orientation, panel mount with flange and bulkhead mounting. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum frequency of 12.4 GHz. Constructed with a brass body plated in gold, copper center contacts with gold plating, and PTFE dielectric. Designed for solder termination, offering 500 mating cycles and a temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 132163 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132163 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 9.53mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132163 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.