
RF SMA Receptacle, panel mount connector with straight orientation and TAB terminal. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at frequencies up to 18 GHz with a 50 Ohm impedance. Designed for 500 mating cycles, this connector has a maximum operating temperature of 165°C and a minimum of -65°C.
Sign in to ask questions about the Amphenol 132166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132166 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 12.07mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Weight | 0.161166oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.