
General purpose SMA adapter, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and gold-plated copper/brass contacts. This adapter supports male-to-male gender configuration and offers free hanging or bulkhead mounting options. Rated for operation between -65°C and 165°C, it is RoHS compliant.
Amphenol 132168 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.18413oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
