
RF connector adapter, straight orientation, featuring SMA to RP-SMA interfaces with male-male gender configuration. Constructed with a brass body plated in gold, it utilizes a PTFE dielectric and copper center contact, both gold-plated, for 50 Ohm impedance. This free-hanging adapter operates from DC to 18 GHz, is RoHS compliant, and has a length of 22.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 132168RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Normal, Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132168RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
