
RF connector adapter featuring RP-SMA to SMA interfaces, with both genders being female. This straight, free-hanging adapter boasts a 50 Ohm impedance and operates up to 18GHz, constructed with a brass body plated in gold. The center contact is copper with gold plating, and the dielectric is PTFE for reliable signal integrity. It is RoHS compliant and lead-free.
Sign in to ask questions about the Amphenol 132169RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132169RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132169RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.