
RF Connector Adapter, Straight SMA-SMA, Panel Mount, Female-Female Jack-Jack. Features brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates at 50 Ohm impedance up to 18GHz, with a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol 132170 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Height | 9.5mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 22.1mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.137568oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.