
RF Connector Adapter, SMA-SMA, Jack-jack, featuring a straight orientation and panel/bulkhead mount. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and copper center contact, both gold-plated. This adapter offers 50 Ohm impedance, supports up to 500 mating cycles, and operates up to 18GHz with a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 132170-10 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.205153oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
