This SMA RF connector features a gold-plated brass body and contact, with a gold-plated center contact. It has a 50R impedance and operates from 0 to 18 GHz. The connector is suitable for panel or bulkhead mounting and is rated for use in temperatures between -65°C and 165°C. It is RoHS compliant and not radiation hardened.
Amphenol 132170-10RP-RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170-10RP-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.