The SMA RF connector features a brass body with gold plating, a gold center contact, and a copper contact material. It has a PTFE dielectric material and is suitable for panel or bulkhead mounting. The connector is compliant with RoHS regulations and has an impedance of 50 ohms, with a maximum frequency of 18 GHz. It operates over a temperature range of -65°C to 165°C.
Amphenol 132170-11 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.