IP68 rated SMA adapter for RF and coaxial applications, featuring a straight, bulkhead panel mount design with female-to-female connections. This component operates from 0Hz to 18GHz with a 50 Ohm impedance, utilizing a stainless steel body and PTFE dielectric. Center contacts are gold-plated copper, ensuring reliable signal transmission across a wide temperature range of -65°C to 165°C.
Amphenol 132170-12SS technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Plating | Passivated |
| Polarity | Normal |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170-12SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.