
Straight RF connector adapter featuring female SMA to female RP-SMA interfaces. This 50 Ohm impedance adapter boasts gold-plated brass body and copper contacts, with a PTFE dielectric. Designed for panel or bulkhead mounting, it operates from -65°C to 165°C and supports frequencies up to 18GHz.
Amphenol 132170RP technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
