
The Amphenol 132170RP-RP is a female SMA RF connector with a gold plated body and center contact. It features a 50R impedance and a maximum frequency of 18GHz. The connector is designed for panel or bulkhead mounting and has a straight orientation. It operates over a temperature range of -65°C to 165°C.
Amphenol 132170RP-RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Reverse |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170RP-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.