Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold
Amphenol 132170SS technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132170SS to view detailed technical specifications.
No datasheet is available for this part.