Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold
Amphenol 132170SS-11 technical specifications.
| Type | SMA Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 132170SS-11 to view detailed technical specifications.
No datasheet is available for this part.