
Straight SMA RF coaxial connector for cable mounting, featuring a 50 Ohm impedance and operating from 0Hz to 18GHz. Constructed with a brass body and gold plating, it utilizes a PTFE dielectric and copper center contact, both gold-plated. This male-to-female connector offers normal and reverse polarity, a maximum operating temperature of 165°C, and is RoHS compliant.
Amphenol 132171RP-10 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.116404oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132171RP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
