RF/Coaxial Adapter, SMA Plug to SMA Jack, featuring a straight, free-hanging orientation. This adapter boasts a 50 Ohm impedance and operates up to 18GHz. Constructed with a brass body plated in gold, it utilizes gold-plated copper contacts and a PTFE dielectric. The component is RoHS compliant and has a length of 17mm.
Amphenol 132171RP-RP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.114288oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132171RP-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.