
Right angle RF connector adapter featuring SMA to RP-SMA interfaces. This brass body adapter with gold plating offers a 50 Ohm impedance and operates up to 18GHz. It includes a male connector on one end and a female connector on the other, with gold-plated copper contacts and a PTFE dielectric. Designed for free-hanging mounting, this RoHS compliant adapter is suitable for various coaxial applications.
Sign in to ask questions about the Amphenol 132172RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132172RP technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 16.6mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Plating | Gold |
| Polarity | Normal, Reverse |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.197534oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132172RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
