
RF SMA connector, male, cable mount, straight orientation, featuring a brass body with gold plating and a gold-plated copper/brass center contact. This connector operates at a maximum frequency of 12.4GHz with a 50-ohm impedance and a voltage rating of 375V. Constructed with a PTFE dielectric and Teflon insulation, it supports 500 mating cycles and has an operating temperature range of -65°C to 165°C.
Sign in to ask questions about the Amphenol 132178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 132178 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 375V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 132178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
